Part Details for MS3106R18-1S by Amphenol Industrial Operations
Overview of MS3106R18-1S by Amphenol Industrial Operations
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS3106R18-1S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
339-MS3106R18-1S-ND
|
DigiKey | CONN PLUG FMALE 10P SOLDER CUP Min Qty: 1 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$128.4220 / $150.5600 | Buy Now |
DISTI #
AMIMS3106R18-1S
|
Heilind Electronics | 5015 R SOLDER PLUG SKT CONTACT | Americas - 0 in Stock |
|
$113.0597 / $143.2090 | Buy Now |
|
Onlinecomponents.com | Conn Cylindrical Circular SKT 10 POS Solder ST Cable Mount 10 Terminal 1 Port |
22 In Stock |
|
$148.8300 / $178.0000 | Buy Now |
DISTI #
AMIMS3106R18-1S
|
Interstate Connecting Components | 5015 R SOLDER PLUG SKT CONTACT | 0 |
|
$113.0597 / $143.2090 | Buy Now |
DISTI #
1476274
|
Farnell | CONNECTOR, CIRCULAR, SIZE 18, 10WAY RoHS: Not Compliant Min Qty: 1 Lead time: 1 Weeks, 5 Days Container: Each | 1 |
|
$105.3655 | Buy Now |
|
Master Electronics | Conn Cylindrical Circular SKT 10 POS Solder ST Cable Mount 10 Terminal 1 Port |
22 In Stock |
|
$148.8300 / $178.0000 | Buy Now |