Part Details for MS3106R18-9P by Amphenol Corporation
Overview of MS3106R18-9P by Amphenol Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Aerospace and Defense
Transportation and Logistics
Automotive
Robotics and Drones
Price & Stock for MS3106R18-9P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MS3106R18-9P
|
Avnet Americas | Conn MIL-DTL-5015 Circular PIN 7 POS Solder Cup ST Cable Mount 7 Terminal 1 Port - Bulk (Alt: MS3106R18-9P) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$55.5483 | Buy Now |
DISTI #
654-MS3106R18-9P
|
Mouser Electronics | Circular MIL Spec Connector 7P SIZE 18 PIN RoHS: Not Compliant | 0 |
|
Order Now | |
DISTI #
MS3106R18-9P
|
TTI | Circular MIL Spec Connector 7P SIZE 18 PIN Min Qty: 100 Package Multiple: 1 Container: Each | Americas - 0 |
|
$55.9800 | Buy Now |
DISTI #
MS3106R18-9P
|
PEI Genesis | ER 7C 5#16 2#12 PIN PLUG Min Qty: 1 | 5 |
|
$68.7300 | Buy Now |
|
Powell Electronics | CONNECTOR Min Qty: 1 | 1 |
|
$57.6400 / $65.4800 | Buy Now |
Part Details for MS3106R18-9P
MS3106R18-9P CAD Models
MS3106R18-9P Part Data Attributes
|
MS3106R18-9P
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
MS3106R18-9P
Amphenol Corporation
MIL Series Connector, 7 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-C-5015, COMPATIBLE CONTACTS: 10-33646; 10-40569; 10-40599 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 18 | |
Termination Type | SOLDER | |
Total Number of Contacts | 7 |
Alternate Parts for MS3106R18-9P
This table gives cross-reference parts and alternative options found for MS3106R18-9P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS3106R18-9P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CA3106R18-9P | MIL Series Connector, 7 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug, | ITT Interconnect Solutions | MS3106R18-9P vs CA3106R18-9P |