Part Details for MS3106R20-19PW by ITT Interconnect Solutions
Overview of MS3106R20-19PW by ITT Interconnect Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS2419PW | Texas Instruments | N+1 and ORing Power Rail Controller with Enable 8-TSSOP -40 to 85 | |
BQ29419PW | Texas Instruments | Voltage Protection for 2, 3, or 4 Cell Li-Ion Batteries 8-TSSOP -40 to 110 | |
BQ2019PWR | Texas Instruments | FLASH-Based Precision Multi-Chemistry Charge/Discharge Counter W/High-Speed 1-Wire I/F (HDQ) 8-TSSOP -20 to 70 |
Price & Stock for MS3106R20-19PW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MS3106R20-19PW
|
Avnet Americas | Conn MIL-C-5015 Circular PIN 3 POS Solder ST Cable Mount 3 Terminal 1 Port - Bulk (Alt: MS3106R20-19PW) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
695-MS3106R20-19PW
|
Mouser Electronics | Circular MIL Spec Connector ER 3C 3#8 PIN PLUG | 0 |
|
$61.9500 / $76.8800 | Order Now |
DISTI #
MS3106R20-19PW
|
TTI | Circular MIL Spec Connector ER 3C 3#8 PIN PLUG Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 256 In Stock |
|
$55.2200 / $72.7600 | Buy Now |
DISTI #
MS3106R20-19PW
|
PEI Genesis | ER 3C 3#8 PIN PLUG | 0 |
|
Buy Now |
Part Details for MS3106R20-19PW
MS3106R20-19PW CAD Models
MS3106R20-19PW Part Data Attributes
|
MS3106R20-19PW
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MS3106R20-19PW
ITT Interconnect Solutions
MS3106R20-19PW,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 3 | |
Contact Sizes | 8 | |
Coupling Type | THREADED | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 20 | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 | |
Unique Insert Number | 20-19 |