There are no models available for this part yet.
Overview of MS3106R24-20S by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Security and Surveillance
Aerospace and Defense
Transportation and Logistics
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10123730-000020ALF | Amphenol Communications Solutions | HPCE VT Receptacle 20S | |
10121506-480020BLF | Amphenol Communications Solutions | HPCE Vertical Receptacle 48P 20S | |
51967-10002000AALF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 20S Vertical Receptacle. |
Price & Stock for MS3106R24-20S by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
50AJ5683
|
Newark | Connector Circular Straight Plug 11Ct Socket |Itt Cannon MS3106R24-20S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$100.8900 / $168.1500 | Buy Now | |
DISTI #
MS3106R24-20S-ND
|
DigiKey | CONN PLUG FMALE 11P SOLDER CUP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
81 In Stock |
|
$101.6400 / $169.4000 | Buy Now | |
DISTI #
MS3106R24-20S
|
Avnet Americas | Conn MIL-C-5015 Circular SKT 11 POS Solder ST Cable Mount 11 Terminal 1 Port - Bulk (Alt: MS3106R24-20S) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$58.0250 / $98.7530 | Buy Now | |
DISTI #
965-MS3106R2420S
|
Mouser Electronics | Circular MIL Spec Connector ER 11C 9#16 2#12 PIN PLUG RoHS: Not Compliant | 0 |
|
$94.3800 | Order Now | |
DISTI #
ITTMS3106R24-20S
|
Heilind Electronics | MS3106R24-20S | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | Conn Circular PIN 37 POS Solder ST Box Mount 37 Terminal 1 Port | 0 |
|
$43.4400 / $88.6500 | Buy Now | ||
DISTI #
MS3106R24-20S
|
TTI | Circular MIL Spec Connector ER 11C 9#16 2#12 PIN PLUG Min Qty: 50 Package Multiple: 1 Container: Each | Americas - 0 |
|
$78.4600 / $80.0300 | Buy Now | |
DISTI #
ITTMS3106R24-20S
|
Interstate Connecting Components | MS3106R24-20S | 0 |
|
Buy Now | ||
DISTI #
MS3106R24-20S
|
PEI Genesis | ER 11C 9#16 2#12 PIN PLUG Min Qty: 1 | 57 |
|
$73.6100 / $107.5800 | Buy Now | |
Master Electronics | Conn Circular PIN 37 POS Solder ST Box Mount 37 Terminal 1 Port | 0 |
|
$43.4400 / $88.6500 | Buy Now |
CAD Models for MS3106R24-20S by ITT Interconnect Solutions
Part Data Attributes for MS3106R24-20S by ITT Interconnect Solutions
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ITT CANNON
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.20
|
Additional Feature
|
STANDARD: MIL-C-5015
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
PLUG
|
Connector Type
|
MIL SERIES CONNECTOR
|
Contact Finish Mating
|
SILVER
|
Contact Finish Termination
|
Tin/Lead (Sn/Pb)
|
Contact Gender
|
FEMALE
|
Contact Material
|
BRASS/COPPER ALLOY
|
Coupling Type
|
THREADED
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Environmental Characteristics
|
ENVIRONMENT RESISTANT; MOISTURE RESISTANT
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
JESD-609 Code
|
e0
|
MIL Conformance
|
YES
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE
|
Option
|
GENERAL PURPOSE
|
Shell Finish
|
CHROMATE PLATED
|
Shell Material
|
ALUMINUM ALLOY
|
Shell Size
|
24
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
11
|
Alternate Parts for MS3106R24-20S
This table gives cross-reference parts and alternative options found for MS3106R24-20S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS3106R24-20S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS3106R24-20S | MIL Series Connector, 11 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug, | Amphenol Corporation | MS3106R24-20S vs MS3106R24-20S |
CA3106R24-20S | MIL Series Connector, 11 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug | ITT Interconnect Solutions | MS3106R24-20S vs CA3106R24-20S |