Part Details for MS3106R24-28PW by ITT Interconnect Solutions
Overview of MS3106R24-28PW by ITT Interconnect Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Automotive
Robotics and Drones
Price & Stock for MS3106R24-28PW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MS3106R24-28PW-ND
|
DigiKey | CONN PLUG MALE 24P SILV SLDR CUP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
103 In Stock |
|
$60.5700 / $100.9500 | Buy Now |
DISTI #
MS3106R24-28PW
|
Avnet Americas | Conn MIL-C-5015 Circular PIN 24 POS Solder ST Cable Mount 24 Terminal 1 Port - Bulk (Alt: MS3106R24-28PW) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
695-MS3106R24-28PW
|
Mouser Electronics | Circular MIL Spec Connector ER 24C 24#16 PIN PLUG | 0 |
|
$89.7700 / $105.2500 | Order Now |
DISTI #
MS3106R24-28PW
|
TTI | Circular MIL Spec Connector ER 24C 24#16 PIN PLUG Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 102 In Stock |
|
$59.4200 / $93.1600 | Buy Now |
DISTI #
MS3106R24-28PW
|
PEI Genesis | ER 24C 24#16 PIN PLUG Min Qty: 1 | 57 |
|
$58.9500 / $86.1600 | Buy Now |
Part Details for MS3106R24-28PW
MS3106R24-28PW CAD Models
MS3106R24-28PW Part Data Attributes
|
MS3106R24-28PW
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MS3106R24-28PW
ITT Interconnect Solutions
MIL Series Connector, 24 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-C-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | SILVER | |
Contact Finish Termination | Tin/Lead (Sn/Pb) | |
Contact Gender | MALE | |
Contact Material | BRASS/COPPER ALLOY | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT; MOISTURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e0 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | CHROMATE PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 24 | |
Termination Type | SOLDER | |
Total Number of Contacts | 24 |