Part Details for MS3106R40-56S by Amphenol Industrial Operations
Overview of MS3106R40-56S by Amphenol Industrial Operations
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51967-10005600CCLF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 56S Vertical Receptacle. | |
51940-549LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 56S Vertical Receptacle. | |
10106131-9014001LF | Amphenol Communications Solutions | PwrBlade+®,Power Connectors, Vertical, Receptacle, 9HP 56S |
Price & Stock for MS3106R40-56S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76J4185
|
Newark | Plug |Amphenol Industrial MS3106R40-56S RoHS: Not Compliant Min Qty: 4 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$631.1200 / $705.9100 | Buy Now |
DISTI #
339-MS3106R40-56S-ND
|
DigiKey | PLUG Min Qty: 4 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$708.2475 | Buy Now |
DISTI #
3937-MS3106R40-56S-339-ND
|
DigiKey | PLUG Min Qty: 4 Lead time: 28 Weeks Container: Retail Package MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
73302079
|
RS | Connector, PLUG | Amphenol Industrial MS3106R40-56S RoHS: Not Compliant Min Qty: 4 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$1,168.7400 | RFQ |
DISTI #
AMIMS3106R40-56S
|
Heilind Electronics | 5015 R SOLDER PLUG SKT CONTACT | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AMIMS3106R40-56S
|
Interstate Connecting Components | 5015 R SOLDER PLUG SKT CONTACT | 0 |
|
Buy Now |