Part Details for MS3108A14S-1P by Amphenol Corporation
Overview of MS3108A14S-1P by Amphenol Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for MS3108A14S-1P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MS3108A14S-1P
|
Avnet Americas | Conn MIL-DTL-5015 Circular PIN 3 POS Solder Cup RA Cable Mount 3 Terminal 1 Port - Bulk (Alt: MS3108A14S-1P) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$42.9875 / $53.3045 | Buy Now |
DISTI #
654-MS3108A14S-1P
|
Mouser Electronics | Circular MIL Spec Connector 3P Size 14S R/A Plug RoHS: Not Compliant | 0 |
|
$32.0000 / $37.8000 | Order Now |
DISTI #
MS3108A14S-1P
|
TTI | Circular MIL Spec Connector 3P Size 14S R/A Plug Min Qty: 25 Package Multiple: 1 Container: Each | Americas - 0 |
|
$32.0000 | Buy Now |
DISTI #
MS3108A14S-1P
|
Avnet Americas | Conn MIL-DTL-5015 Circular PIN 3 POS Solder Cup RA Cable Mount 3 Terminal 1 Port - Bulk (Alt: MS3108A14S-1P) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$42.9875 / $53.3045 | Buy Now |
|
Powell Electronics | MIL-DTL-5015 (MS3100-MS3108) Circular Connectors Min Qty: 1 | 1 |
|
$41.1500 / $46.7400 | Buy Now |
Part Details for MS3108A14S-1P
MS3108A14S-1P CAD Models
MS3108A14S-1P Part Data Attributes:
|
MS3108A14S-1P
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
MS3108A14S-1P
Amphenol Corporation
MIL Series Connector, 3 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARDS: MIL-DTL-5015; MIL-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | SILVER | |
Contact Finish Termination | SILVER | |
Contact Gender | MALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 14S | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 |