There are no models available for this part yet.
Overview of MS3108A14S-2S by Amphenol Industrial Operations
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for MS3108A14S-2S by Amphenol Industrial Operations
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
75X3113
|
Newark | Circular Connector, Plug, 4Pos, 14S-2, Military Specification:Mil-Dtl-5015 Series, Product Range:Ms3108 Series, Circular Connector Shell Style:Right Angle Plug, No. Of Contacts:4Contacts, Circular Contact Type:Solder Socket Rohs Compliant: No |Amphenol Industrial MS3108A14S-2S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$34.9200 / $49.8400 | Buy Now | |
DISTI #
339-MS3108A14S-2S-ND
|
DigiKey | CONN PLUG FMALE 4P SILV SLDR CUP Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
17 In Stock |
|
$33.0012 / $44.5600 | Buy Now | |
DISTI #
70662907
|
RS | Connector Circular 4P SZ 14S 90 DEGREE PLUG SOCKET 5015 | Amphenol Industrial MS3108A14S-2S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks, 0 Days Container: Bulk | 36 |
|
$34.5700 / $44.8900 | Buy Now | |
DISTI #
AMIMS3108A14S-2S
|
Heilind Electronics | Americas - 13 in Stock |
|
$44.6052 / $54.2697 | Buy Now | ||
Onlinecomponents.com | Conn Cylindrical Circular SKT 4 POS Solder Cup RA Cable Mount 4 Terminal 1 Port Automotive |
10 In Stock |
|
$32.2000 / $48.4200 | Buy Now | ||
DISTI #
AMIMS3108A14S-2S
|
Interstate Connecting Components | 40 |
|
$44.6052 / $54.2697 | Buy Now | ||
Master Electronics | Conn Cylindrical Circular SKT 4 POS Solder Cup RA Cable Mount 4 Terminal 1 Port Automotive |
10 In Stock |
|
$32.2000 / $48.4200 | Buy Now |