Part Details for MS3108A14S-6P by Amphenol Industrial Operations
Overview of MS3108A14S-6P by Amphenol Industrial Operations
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS3108A14S-6P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76J4224
|
Newark | Circular Connector, Mil-Dtl-5015 Solder, Threaded, Circular Military Rohs Compliant: No |Amphenol Industrial MS3108A14S-6P RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$39.3300 / $44.2500 | Buy Now |
DISTI #
16C1320
|
Newark | Circular Connector, Mil-Dtl-5015 Solder, Threaded, Circular Military Rohs Compliant: No |Amphenol Industrial MS3108A14S-6P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$36.6800 / $46.8100 | Buy Now |
DISTI #
339-MS3108A14S-6P-ND
|
DigiKey | CONN PLUG MALE 6P SILV SLDR CUP Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
25 In Stock |
|
$33.3333 / $45.0100 | Buy Now |
DISTI #
3937-MS3108A14S-6P-339-ND
|
DigiKey | CONN PLUG MALE 6P SILV SLDR CUP Min Qty: 1 Lead time: 18 Weeks Container: Retail Package MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
70662909
|
RS | Connector, Circular, 6P SZ 14S 90 DEGREE PLUG PIN 5015 | Amphenol Industrial MS3108A14S-6P RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$31.8200 / $45.4600 | RFQ |
DISTI #
AMIMS3108A14S-6P
|
Heilind Electronics | CONNECT 90 DEG. PLUG | Americas - 13 in Stock |
|
$46.6532 / $59.6124 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$32.6200 / $43.0200 | Buy Now | |
DISTI #
AMIMS3108A14S-6P
|
Interstate Connecting Components | CONNECT 90 DEG. PLUG | 40 |
|
$46.6532 / $59.6124 | Buy Now |