Part Details for MS3108A18-10S-RES by Amphenol Industrial Operations
Overview of MS3108A18-10S-RES by Amphenol Industrial Operations
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS3108A18-10S-RES
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AIMS3108A18-10S-RES-ND
|
DigiKey | ER 4C 4#12 SKT PLUG Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
79 In Stock |
|
$43.9200 / $73.2000 | Buy Now |
DISTI #
AMMMS3108A18-10S-RES
|
Heilind Electronics | Threaded Angle Plug, 5015 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AMMMS3108A18-10S-RES
|
Interstate Connecting Components | Threaded Angle Plug, 5015 | 0 |
|
Buy Now |