Part Details for MS3108A24-10SW by Amphenol Corporation
Overview of MS3108A24-10SW by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS3108A24-10SW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
APH MS3108A24-10S
|
Avnet Americas | Circular Connector, MIL-DTL-5015 Series, Right Angle Plug, 7 Contacts, Solder Socket, Threaded - Bulk (Alt: APH MS3108A24-10S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Bulk | 35 Factory Stock |
|
$83.6213 / $126.3141 | Buy Now |
DISTI #
APH MS3108A24-10S
|
Avnet Americas | Circular Connector, MIL-DTL-5015 Series, Right Angle Plug, 7 Contacts, Solder Socket, Threaded - Bulk (Alt: APH MS3108A24-10S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Bulk | 35 Factory Stock |
|
$83.6213 / $126.3141 | Buy Now |
|
Powell Electronics | MIL-DTL-5015 (MS3100-MS3108) Circular Connectors Min Qty: 1 | 3 |
|
$123.3900 / $140.1800 | Buy Now |
Part Details for MS3108A24-10SW
MS3108A24-10SW CAD Models
MS3108A24-10SW Part Data Attributes:
|
MS3108A24-10SW
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
MS3108A24-10SW
Amphenol Corporation
MIL Series Connector, 7 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 4 Days | |
Additional Feature | STANDARD: MIL-C-5015, COMPATIBLE CONTACT: 10-35532 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 24 | |
Termination Type | SOLDER | |
Total Number of Contacts | 7 |
Alternate Parts for MS3108A24-10SW
This table gives cross-reference parts and alternative options found for MS3108A24-10SW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS3108A24-10SW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS3108A24-10SW | MIL Series Connector, 7 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug, | Defense Logistics Agency | MS3108A24-10SW vs MS3108A24-10SW |