Part Details for MS3108A24-12S by Amphenol Industrial Operations
Overview of MS3108A24-12S by Amphenol Industrial Operations
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS3108A24-12S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76J4422
|
Newark | Plug |Amphenol Industrial MS3108A24-12S Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$66.4500 / $75.1800 | Buy Now |
DISTI #
339-MS3108A24-12S-ND
|
DigiKey | PLUG Min Qty: 25 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$73.4776 | Buy Now |
DISTI #
73297907
|
RS | Connector, PLUG | Amphenol Industrial MS3108A24-12S RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$121.2600 | RFQ |
|
Onlinecomponents.com | Circular Connector Plug - Female Sockets - 5 Position - 13A/80A - 24-12 Shell Size - 6 AWG to 4 AWG, 14 AWG to 12 AWG - Solder - Cable Mounting. |
25 In Stock |
|
$59.4100 / $116.0400 | Buy Now |
DISTI #
MS3108A24-12S
|
ECCO | 1 |
|
$116.0400 | Buy Now | |
|
Master Electronics | Circular Connector Plug - Female Sockets - 5 Position - 13A/80A - 24-12 Shell Size - 6 AWG to 4 AWG, 14 AWG to 12 AWG - Solder - Cable Mounting. |
25 In Stock |
|
$59.4100 / $116.0400 | Buy Now |