Part Details for MS3108A24-5P by Amphenol Industrial Operations
Overview of MS3108A24-5P by Amphenol Industrial Operations
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS3108A24-5P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75X3262
|
Newark | Con Circ Angl Plug 16Ct Pin Rohs Compliant: No |Amphenol Industrial MS3108A24-5P Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$93.2600 / $99.0900 | Buy Now |
DISTI #
76J4449
|
Newark | Plug |Amphenol Industrial MS3108A24-5P Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$62.3900 / $70.5900 | Buy Now |
DISTI #
3634-MS3108A24-5P-ND
|
DigiKey | CONN PLUG MALE 16P SILV SLDR CUP Min Qty: 1 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT |
2 In Stock |
|
$294.7300 | Buy Now |
DISTI #
339-MS3108A24-5P-ND
|
DigiKey | PLUG Min Qty: 25 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$68.9932 | Buy Now |
DISTI #
73297894
|
RS | Connector, PLUG | Amphenol Industrial MS3108A24-5P RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$113.8600 | RFQ |
DISTI #
AMIMS3108A24-5P
|
Heilind Electronics | 5015 PLUG W/THREADED ANGLE OD 24-5PIN,16#16 SOLDER | Americas - 1 in Stock |
|
$85.1616 / $108.8177 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$55.7900 / $116.2900 | Buy Now | |
DISTI #
AMIMS3108A24-5P
|
Interstate Connecting Components | 5015 PLUG W/THREADED ANGLE OD 24-5PIN,16#16 SOLDER | 1 |
|
$85.1616 / $108.8177 | Buy Now |
DISTI #
MS3108A24-5P
|
ECCO | 2 |
|
$116.2900 | Buy Now |