Part Details for MS3108A24-6P by Amphenol Industrial Operations
Overview of MS3108A24-6P by Amphenol Industrial Operations
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS3108A24-6P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75X3263
|
Newark | Circular Connector, Mil-C-5015 Series (Vg95234), Plug, 8, Pin, Solder, Cable Mount Rohs Compliant: No |Amphenol Industrial MS3108A24-6P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$110.1200 | Buy Now |
DISTI #
76J4451
|
Newark | Circular Connector, Mil-Dtl-5015 Solder, Threaded, Circular Military Rohs Compliant: No |Amphenol Industrial MS3108A24-6P RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$57.0900 / $64.5900 | Buy Now |
DISTI #
3937-MS3108A24-6P-339-ND
|
DigiKey | PLUG Min Qty: 1 Lead time: 14 Weeks Container: Retail Package MARKETPLACE PRODUCT |
2 In Stock |
|
$332.9800 | Buy Now |
DISTI #
339-MS3108A24-6P-ND
|
DigiKey | PLUG Min Qty: 1 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$63.1300 | Buy Now |
DISTI #
73297896
|
RS | Connector, PLUG | Amphenol Industrial MS3108A24-6P RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$104.1800 | RFQ |
DISTI #
AMIMS3108A24-6P
|
Heilind Electronics | Americas - 0 in Stock |
|
$39.0196 / $49.8584 | Buy Now | |
|
Onlinecomponents.com | 0 |
|
$42.3000 / $55.7900 | Buy Now | |
DISTI #
AMIMS3108A24-6P
|
Interstate Connecting Components | 2 |
|
$39.0196 / $49.8584 | Buy Now |