Part Details for MS3108A28-21S by Amphenol Industrial Operations
Overview of MS3108A28-21S by Amphenol Industrial Operations
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS3108A28-21S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75X3292
|
Newark | Circular Connector, Mil-Dtl-5015 Solder, Threaded, Circular Military Rohs Compliant: No |Amphenol Industrial MS3108A28-21S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 38 |
|
$116.6400 / $127.7200 | Buy Now |
DISTI #
76J4481
|
Newark | Circular Connector, Mil-Dtl-5015 Solder, Threaded, Circular Military Rohs Compliant: No |Amphenol Industrial MS3108A28-21S RoHS: Not Compliant Min Qty: 12 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$106.8700 / $113.5500 | Buy Now |
DISTI #
339-MS3108A28-21S-ND
|
DigiKey | MIL-5015 MS/AC THREADED PLUG Min Qty: 1 Lead time: 10 Weeks Container: Bag |
23 In Stock |
|
$98.8930 / $122.7100 | Buy Now |
DISTI #
3937-MS3108A28-21S-339-ND
|
DigiKey | MIL-5015 MS/AC THREADED PLUG Min Qty: 1 Lead time: 10 Weeks Container: Retail Package MARKETPLACE PRODUCT |
5 In Stock |
|
$571.0700 | Buy Now |
DISTI #
73297967
|
RS | Connector, PLUG | Amphenol Industrial MS3108A28-21S RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$178.6800 | RFQ |
DISTI #
AMIMS3108A28-21S
|
Heilind Electronics | Americas - 0 in Stock |
|
$114.0235 / $145.6966 | Buy Now | |
|
Onlinecomponents.com | 0 |
|
$87.5500 / $165.9100 | Buy Now | |
DISTI #
AMIMS3108A28-21S
|
Interstate Connecting Components | 0 |
|
$114.0235 / $145.6966 | Buy Now |