Part Details for MS3108E12S-3S by ITT Interconnect Solutions
Overview of MS3108E12S-3S by ITT Interconnect Solutions
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Electronic Manufacturing
Robotics and Drones
Price & Stock for MS3108E12S-3S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1003-MS3108E12S-3S-ND
|
DigiKey | MIL-DTL 5015 SERIES I Min Qty: 1 Lead time: 28 Weeks Container: Bag |
50 In Stock |
|
$50.6157 / $62.8100 | Buy Now |
DISTI #
MS3108E12S-3S
|
Avnet Americas | Conn MIL-C-5015 Circular SKT 2 POS Solder RA Cable Mount 2 Terminal 1 Port - Bulk (Alt: MS3108E12S-3S) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$39.7625 / $67.6730 | Buy Now |
DISTI #
MS3108E12S-3S
|
Avnet Americas | Conn MIL-C-5015 Circular SKT 2 POS Solder RA Cable Mount 2 Terminal 1 Port - Bulk (Alt: MS3108E12S-3S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks, 5 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
965-MS3108E12S3S
|
Mouser Electronics | Circular MIL Spec Connector ER 2C 2#16S PIN PLUG RTANG RoHS: Not Compliant | 66 |
|
$90.5700 / $92.6800 | Buy Now |
DISTI #
ITTMS3108E12S-3S
|
Heilind Electronics | MS3108E12S-3S | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | MIL Series Connector - 2 Contact - Aluminum Alloy - Female - Solder Terminal - Plug |
37 In Stock |
|
$88.9300 / $92.1000 | Buy Now |
DISTI #
77614208
|
Verical | Conn Circular SKT 2 POS Solder Cup RA Cable Mount 2 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 29 |
|
$91.4847 / $95.4623 | Buy Now |
DISTI #
MS3108E12S-3S
|
TTI | Circular MIL Spec Connector ER 2C 2#16S PIN PLUG RTANG Min Qty: 50 Package Multiple: 1 Container: Each | Americas - 0 |
|
$92.5600 | Buy Now |
DISTI #
ITTMS3108E12S-3S
|
Interstate Connecting Components | MS3108E12S-3S | 0 |
|
Buy Now | |
|
Master Electronics | MIL Series Connector - 2 Contact - Aluminum Alloy - Female - Solder Terminal - Plug |
37 In Stock |
|
$88.9300 / $92.1000 | Buy Now |
Part Details for MS3108E12S-3S
MS3108E12S-3S CAD Models
MS3108E12S-3S Part Data Attributes
|
MS3108E12S-3S
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MS3108E12S-3S
ITT Interconnect Solutions
MIL Series Connector, 2 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-C-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | SILVER | |
Contact Finish Termination | Tin/Lead (Sn/Pb) | |
Contact Gender | FEMALE | |
Contact Material | BRASS/COPPER ALLOY | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT; MOISTURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e0 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | CHROMATE PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 12S | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 |