Part Details for MS3108E14S-1S by ITT Interconnect Solutions
Overview of MS3108E14S-1S by ITT Interconnect Solutions
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Price & Stock for MS3108E14S-1S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AJ8444
|
Newark | Itt Cannon |Itt Cannon MS3108E14S-1S Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$35.4900 / $48.8500 | Buy Now |
DISTI #
13AC0231
|
Newark | Circular Conn, Plug, 14S-1, Cable, Military Specification:Mil-Dtl-5015 Series, Circular Connector Shell Style:Right Angle Plug, No. Of Contacts:3Contacts, Circular Contact Type:Solder Socket, Coupling Style:Threaded Rohs Compliant: No |Itt Cannon MS3108E14S-1S Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$46.5100 / $86.3300 | Buy Now |
DISTI #
E/R MS3108E14S-1S
|
Avnet Americas | Conn MIL-C-5015 Circular SKT 3 POS Solder RA Cable Mount 3 Terminal 1 Port - Bulk (Alt: E/R MS3108E14S-1S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 13 Factory Stock |
|
RFQ | |
DISTI #
MS3108E14S-1S
|
Avnet Americas | Conn MIL-C-5015 Circular SKT 3 POS Solder RA Cable Mount 3 Terminal 1 Port - Bulk (Alt: MS3108E14S-1S) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$41.0125 / $69.8005 | Buy Now |
DISTI #
965-MS3108E14S1S
|
Mouser Electronics | Circular MIL Spec Connector ER 3C 3#16S PIN PLUG RTANG RoHS: Not Compliant | 0 |
|
$57.1500 | Order Now |
DISTI #
ITTMS3108E14S-1S
|
Heilind Electronics | MS3108E14S-1S | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
MS3108E14S-1S
|
Avnet Americas | Conn MIL-C-5015 Circular SKT 3 POS Solder RA Cable Mount 3 Terminal 1 Port - Bulk (Alt: MS3108E14S-1S) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$41.0125 / $69.8005 | Buy Now |
DISTI #
E/R MS3108E14S-1S
|
Avnet Americas | Conn MIL-C-5015 Circular SKT 3 POS Solder RA Cable Mount 3 Terminal 1 Port - Bulk (Alt: E/R MS3108E14S-1S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 13 Factory Stock |
|
RFQ | |
DISTI #
ITTMS3108E14S-1S
|
Interstate Connecting Components | MS3108E14S-1S | 0 |
|
Buy Now |
Part Details for MS3108E14S-1S
MS3108E14S-1S CAD Models
MS3108E14S-1S Part Data Attributes:
|
MS3108E14S-1S
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MS3108E14S-1S
ITT Interconnect Solutions
CONN PLUG 3 POS RT ANG W/SCKT
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ITT CANNON | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 3 | |
Contact Sizes | 16 | |
Coupling Type | THREADED | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 14S | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 | |
Unique Insert Number | 14S-1 |