Part Details for MS3108E14S-5SX by Amphenol Corporation
Overview of MS3108E14S-5SX by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS3108E14S-5SX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
APH MS3108E14S-5S
|
Avnet Americas | Connector MIL-DTL-5015 Circular Plug 5 Position Socket Contact Solder Right Angle Cable Mount - Bulk (Alt: APH MS3108E14S-5S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$69.5725 / $86.2699 | Buy Now |
DISTI #
654-MS3108E14S-5SX
|
Mouser Electronics | Circular MIL Spec Connector ER 5C 5#16S SKT PLUG RTANG RoHS: Not Compliant | 0 |
|
$69.2700 / $78.8800 | Order Now |
DISTI #
APH MS3108E14S-5S
|
Avnet Americas | Connector MIL-DTL-5015 Circular Plug 5 Position Socket Contact Solder Right Angle Cable Mount - Bulk (Alt: APH MS3108E14S-5S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$69.5725 / $86.2699 | Buy Now |
Part Details for MS3108E14S-5SX
MS3108E14S-5SX CAD Models
MS3108E14S-5SX Part Data Attributes:
|
MS3108E14S-5SX
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
MS3108E14S-5SX
Amphenol Corporation
MIL Series Connector, 5 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-C-5015, COMPATIBLE CONTACTS: 10-597107-161; 10-597107-171 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 14S | |
Termination Type | SOLDER | |
Total Number of Contacts | 5 |
Alternate Parts for MS3108E14S-5SX
This table gives cross-reference parts and alternative options found for MS3108E14S-5SX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS3108E14S-5SX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS3108E14S-5SX | MIL Series Connector, 5 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug, | Defense Logistics Agency | MS3108E14S-5SX vs MS3108E14S-5SX |