Part Details for MS3108E16-11S by ITT Interconnect Solutions
Overview of MS3108E16-11S by ITT Interconnect Solutions
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS3108E16-11S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC0237
|
Newark | Circular Conn, Plug, 16-11, Cable, Military Specification:Mil-Dtl-5015 Series, Product Range:Ms3108 Series, Circular Connector Shell Style:Right Angle Plug, No. Of Contacts:2Contacts, Circular Contact Type:Solder Socket Rohs Compliant: No |Itt Cannon MS3108E16-11S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 334 |
|
$77.4300 / $119.5000 | Buy Now |
DISTI #
IMS3108E16-11S-ND
|
DigiKey | ER 2C 2#12 SKT PLUG Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
MS3108E16-11S
|
Avnet Americas | Conn MIL-C-5015 Circular SKT 2 POS Solder RA Cable Mount 2 Terminal 1 Port - Bulk (Alt: MS3108E16-11S) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$65.8375 / $112.0545 | Buy Now |
DISTI #
965-MS3108E16-11S
|
Mouser Electronics | Circular MIL Spec Connector MS3108E16-11S RoHS: Not Compliant | 0 |
|
$122.9500 | Order Now |
DISTI #
ITTMS3108E16-11S
|
Heilind Electronics | MS3108E16-11S | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com |
103 On Order |
|
$26.6500 / $54.4000 | Buy Now | |
DISTI #
MS3108E16-11S
|
TTI | Circular MIL Spec Connector MS3108E16-11S Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 73 In Stock |
|
$122.9500 | Buy Now |
DISTI #
ITTMS3108E16-11S
|
Interstate Connecting Components | MS3108E16-11S | 0 |
|
Buy Now | |
DISTI #
MS3108E16-11S
|
PEI Genesis | ER 2C 2#12 PIN PLUG RTANG | 0 |
|
Buy Now | |
DISTI #
MS3108E16-11S
|
ECCO | 103 |
|
$54.4000 | Buy Now |
Part Details for MS3108E16-11S
MS3108E16-11S CAD Models
MS3108E16-11S Part Data Attributes
|
MS3108E16-11S
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MS3108E16-11S
ITT Interconnect Solutions
MIL Series Connector, 2 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-C-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | SILVER | |
Contact Finish Termination | Tin/Lead (Sn/Pb) | |
Contact Gender | FEMALE | |
Contact Material | BRASS/COPPER ALLOY | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT; MOISTURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e0 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | CHROMATE PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 16 | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 |
Alternate Parts for MS3108E16-11S
This table gives cross-reference parts and alternative options found for MS3108E16-11S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS3108E16-11S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS3108E16-11S | MIL Series Connector, 2 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug, | Amphenol Corporation | MS3108E16-11S vs MS3108E16-11S |