-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MIL Series Connector, 5 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MS3108E16S-8P
|
Avnet Americas | Conn MIL-C-5015 Circular PIN 5 POS Solder RA Cable Mount 5 Terminal 1 Port - Bulk (Alt: MS3108E16S-8P) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$56.8875 / $96.8105 | Buy Now |
DISTI #
965-MS3108E16S8P
|
Mouser Electronics | Circular MIL Spec Connector ER 5C 5#16S SKT PLUG RoHS: Not Compliant | 0 |
|
$97.8100 | Order Now |
DISTI #
ITTMS3108E16S-8P
|
Heilind Electronics | MS3108E16S-8P | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$64.1000 / $171.0800 | Buy Now | |
DISTI #
MS3108E16S-8P
|
TTI | Circular MIL Spec Connector ER 5C 5#16S SKT PLUG Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 16 In Stock |
|
$97.8100 / $112.9500 | Buy Now |
DISTI #
ITTMS3108E16S-8P
|
Interstate Connecting Components | MS3108E16S-8P | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$64.1000 / $171.0800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MS3108E16S-8P
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MS3108E16S-8P
ITT Interconnect Solutions
MIL Series Connector, 5 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ITT CANNON | |
Additional Feature | STANDARD: MIL-C-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | SILVER | |
Contact Finish Termination | Tin/Lead (Sn/Pb) | |
Contact Gender | MALE | |
Contact Material | BRASS/COPPER ALLOY | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT; MOISTURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e0 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | CHROMATE PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 16S | |
Termination Type | SOLDER | |
Total Number of Contacts | 5 |