Part Details for MS3108E20-15S by Amphenol Corporation
Overview of MS3108E20-15S by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Electronic Manufacturing
Robotics and Drones
Price & Stock for MS3108E20-15S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MS3108E20-15S
|
Avnet Americas | Conn MIL-DTL-5015 Circular SKT 7 POS Solder RA Cable Mount 7 Terminal 1 Port - Bulk (Alt: MS3108E20-15S) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$67.9953 | Buy Now |
DISTI #
654-MS3108E20-15S
|
Mouser Electronics | Circular MIL Spec Connector ER 7C 7#12 SKT PLUG RTANG | 27 |
|
$51.6100 / $64.0100 | Buy Now |
DISTI #
MS3108E20-15S
|
PEI Genesis | ER 7C 7#12 SKT PLUG RTANG Min Qty: 1 | 28 |
|
$69.7400 / $71.4300 | Buy Now |
Part Details for MS3108E20-15S
MS3108E20-15S CAD Models
MS3108E20-15S Part Data Attributes
|
MS3108E20-15S
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
MS3108E20-15S
Amphenol Corporation
MIL Series Connector, 7 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | STANDARD: MIL-C-5015, COMPATIBLE CONTACT: 10-597107-131 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 20 | |
Termination Type | SOLDER | |
Total Number of Contacts | 7 |