There are no models available for this part yet.
Overview of MS3108E20-19S by Amphenol Industrial Operations
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for MS3108E20-19S by Amphenol Industrial Operations
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
15K8176
|
Newark | Plug Rohs Compliant: No |Amphenol Industrial MS3108E20-19S RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$54.2600 / $61.3800 | Buy Now | |
DISTI #
339-MS3108E20-19S-ND
|
DigiKey | MIL-5015 MS/AC THREADED PLUG Min Qty: 1 Lead time: 18 Weeks Container: Bag |
9 In Stock |
|
$54.7945 / $67.9900 | Buy Now | |
DISTI #
3937-MS3108E20-19S-339-ND
|
DigiKey | MIL-5015 MS/AC THREADED PLUG Min Qty: 1 Lead time: 18 Weeks Container: Retail Package MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | ||
DISTI #
73300751
|
RS | Connector, PLUG | Amphenol Industrial MS3108E20-19S RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$60.0300 / $64.5500 | RFQ | |
DISTI #
AMIMS3108E20-19S
|
Heilind Electronics | PLUG | Americas - 22 in Stock |
|
$52.3643 / $66.3282 | Buy Now | |
Onlinecomponents.com | 0 |
|
$53.6200 / $70.7100 | Buy Now | |||
DISTI #
AMIMS3108E20-19S
|
Interstate Connecting Components | PLUG | 66 |
|
$52.3643 / $66.3282 | Buy Now |