-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MIL Series Connector, 17 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC0250
|
Newark | Circular Conn, Plug, 20-29, Cable, Military Specification:Mil-Dtl-5015 Series, Product Range:Ms3108 Series, Circular Connector Shell Style:Right Angle Plug, No. Of Contacts:17Contacts, Circular Contact Type:Solder Socket Rohs Compliant: No |Itt Cannon MS3108E20-29S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 28 |
|
$81.5000 / $135.8400 | Buy Now |
DISTI #
1200-1169-ND
|
DigiKey | CONN PLUG FMALE 17P SOLDER CUP Min Qty: 1 Lead time: 25 Weeks Container: Bulk |
28 In Stock |
|
$93.9532 / $116.5800 | Buy Now |
DISTI #
E/R MS3108E20-29S
|
Avnet Americas | Conn MIL-C-5015 Circular SKT 17 POS Solder RA Cable Mount 17 Terminal 1 Port - Bulk (Alt: E/R MS3108E20-29S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$76.0261 / $112.5187 | Buy Now |
DISTI #
MS3108E20-29S
|
Avnet Americas | Conn MIL-C-5015 Circular SKT 17 POS Solder RA Cable Mount 17 Terminal 1 Port - Bulk (Alt: MS3108E20-29S) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 23 Weeks, 0 Days Container: Bulk | 0 |
|
$73.8125 / $125.6150 | Buy Now |
DISTI #
965-MS3108E2029S
|
Mouser Electronics | Circular MIL Spec Connector ER 17C 17#16 SKT PLUG RTANG RoHS: Not Compliant | 0 |
|
$94.7800 / $110.0500 | Order Now |
DISTI #
ITTMS3108E20-29S
|
Heilind Electronics | MS3108E20-29S 024291-0026 MIL-C-5015 | Americas - 0 in Stock |
|
$91.3737 / $109.4508 | Buy Now |
|
Onlinecomponents.com | Conn Circular SKT 17 POS Solder RA Cable Mount 17 Terminal 1 Port |
49 In Stock 28 On Order |
|
$101.6000 / $125.6500 | Buy Now |
DISTI #
MS3108E20-29S
|
TTI | Circular MIL Spec Connector ER 17C 17#16 SKT PLUG RTANG Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 323 In Stock |
|
$92.3200 / $118.2800 | Buy Now |
DISTI #
ITTMS3108E20-29S
|
Interstate Connecting Components | MS3108E20-29S 024291-0026 MIL-C-5015 | 0 |
|
$91.3737 / $109.4508 | Buy Now |
DISTI #
MS3108E20-29S
|
PEI Genesis | ER 17C 17#16 SKT PLUG | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MS3108E20-29S
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MS3108E20-29S
ITT Interconnect Solutions
MIL Series Connector, 17 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | ITT CANNON | |
Additional Feature | STANDARD: MIL-C-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | SILVER | |
Contact Finish Termination | Tin/Lead (Sn/Pb) | |
Contact Gender | FEMALE | |
Contact Material | BRASS/COPPER ALLOY | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT; MOISTURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e0 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 20 | |
Termination Type | SOLDER | |
Total Number of Contacts | 17 |
This table gives cross-reference parts and alternative options found for MS3108E20-29S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS3108E20-29S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS3108E20-29S | MIL Series Connector, 17 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug, | Amphenol Corporation | MS3108E20-29S vs MS3108E20-29S |