Part Details for MS3108E20-7P by ITT Interconnect Solutions
Overview of MS3108E20-7P by ITT Interconnect Solutions
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Electronic Manufacturing
Robotics and Drones
Price & Stock for MS3108E20-7P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MS3108E20-7P-ND
|
DigiKey | CONN PLUG MALE 8P SILV SLDR CUP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
198 In Stock |
|
$67.0900 / $111.8100 | Buy Now |
DISTI #
MS3108E20-7P
|
Avnet Americas | Conn MIL-C-5015 Circular PIN 8 POS Solder RA Cable Mount 8 Terminal 1 Port - Bulk (Alt: MS3108E20-7P) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$66.4125 / $113.0350 | Buy Now |
DISTI #
965-MS3108E207P
|
Mouser Electronics | Circular MIL Spec Connector ER 8C 8#16 PIN PLUG RoHS: Not Compliant | 0 |
|
$70.5600 / $74.5200 | Order Now |
DISTI #
ITTMS3108E20-7P
|
Heilind Electronics | MS3108E20-7P | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$32.4200 / $66.1500 | Buy Now | |
DISTI #
MS3108E20-7P
|
TTI | Circular MIL Spec Connector ER 8C 8#16 PIN PLUG Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 211 In Stock |
|
$69.8500 / $123.3000 | Buy Now |
DISTI #
ITTMS3108E20-7P
|
Interstate Connecting Components | MS3108E20-7P | 0 |
|
Buy Now | |
DISTI #
MS3108E20-7P
|
PEI Genesis | ER 8C 8#16 PIN PLUG | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$32.4200 / $66.1500 | Buy Now |
Part Details for MS3108E20-7P
MS3108E20-7P CAD Models
MS3108E20-7P Part Data Attributes
|
MS3108E20-7P
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MS3108E20-7P
ITT Interconnect Solutions
MIL Series Connector, 8 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-C-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | SILVER | |
Contact Finish Termination | Tin/Lead (Sn/Pb) | |
Contact Gender | MALE | |
Contact Material | BRASS/COPPER ALLOY | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT; MOISTURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e0 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | CHROMATE PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 20 | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 |