Part Details for MS3108E22-19P by ITT Interconnect Solutions
Overview of MS3108E22-19P by ITT Interconnect Solutions
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Electronic Manufacturing
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51767-11900000C0LF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 19P Right Angle Receptacle, Press Fit | |
10034908-003LF | Amphenol Communications Solutions | Power Card Edge, Power Connectors, 2 x 19P Straddle Mount. | |
10034908-001 | Amphenol Communications Solutions | Power Card Edge, Power Connectors, 2 x 19P Straddle Mount. |
Price & Stock for MS3108E22-19P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CAN MS3108E22-19P
|
Avnet Americas | Conn MIL-C-5015 Circular PIN 14 POS Solder RA Cable Mount 14 Terminal 1 Port - Bulk (Alt: CAN MS3108E22-19P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Bulk | 22 Factory Stock |
|
$80.3750 / $157.8864 | Buy Now |
DISTI #
MS3108E22-19P
|
Avnet Americas | Conn MIL-C-5015 Circular PIN 14 POS Solder RA Cable Mount 14 Terminal 1 Port - Bulk (Alt: MS3108E22-19P) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 27 Weeks, 0 Days Container: Bulk | 0 |
|
$78.8625 / $134.2175 | Buy Now |
DISTI #
E/R MS3108E22-19P
|
Avnet Americas | Conn MIL-C-5015 Circular PIN 14 POS Solder RA Cable Mount 14 Terminal 1 Port - Bulk (Alt: E/R MS3108E22-19P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
965-MS3108E2219P
|
Mouser Electronics | Circular MIL Spec Connector ER 14C 14#16 PIN PLUG RoHS: Not Compliant | 0 |
|
$106.2300 | Order Now |
DISTI #
ITTMS3108E22-19P
|
Heilind Electronics | MS3108E22-19P | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com |
10 On Order |
|
$88.8700 / $260.9000 | Buy Now | |
DISTI #
MS3108E22-19P
|
TTI | Circular MIL Spec Connector ER 14C 14#16 PIN PLUG Min Qty: 50 Package Multiple: 1 Container: Each | Americas - 0 |
|
$95.2600 | Buy Now |
DISTI #
ITTMS3108E22-19P
|
Interstate Connecting Components | MS3108E22-19P | 0 |
|
Buy Now | |
DISTI #
MS3108E22-19P
|
PEI Genesis | ER 14C 14#16 PIN PLUG | 0 |
|
Buy Now | |
DISTI #
MS3108E22-19P
|
ECCO | 10 |
|
$260.8980 | Buy Now |
Part Details for MS3108E22-19P
MS3108E22-19P CAD Models
MS3108E22-19P Part Data Attributes
|
MS3108E22-19P
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MS3108E22-19P
ITT Interconnect Solutions
MIL Series Connector, 14 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-C-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | SILVER | |
Contact Finish Termination | Tin/Lead (Sn/Pb) | |
Contact Gender | MALE | |
Contact Material | BRASS/COPPER ALLOY | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT; MOISTURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e0 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | CHROMATE PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 22 | |
Termination Type | SOLDER | |
Total Number of Contacts | 14 |