Part Details for MS3108E22-22SX by ITT Interconnect Solutions
Overview of MS3108E22-22SX by ITT Interconnect Solutions
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HD64338022SXXXLP | Renesas Electronics Corporation | 8-bit Microcomputers (Non Promotion) | |
HD64338022SXXXLPI | Renesas Electronics Corporation | 8-bit Microcomputers (Non Promotion) | |
HD64338022SXXXW | Renesas Electronics Corporation | 8-bit Microcomputers (Non Promotion) |
Price & Stock for MS3108E22-22SX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CAN MS3108E22-22S
|
Avnet Americas | ER 4C 48 SKT PLUG RTANG - Bulk (Alt: CAN MS3108E22-22S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Bulk | 24 Factory Stock |
|
RFQ | |
DISTI #
695-MS3108E22-22SX
|
Mouser Electronics | Circular MIL Spec Connector ER 4C 4#8 SKT PLUG RTANG | 0 |
|
$234.7000 / $262.7200 | Order Now |
DISTI #
MS3108E22-22SX
|
PEI Genesis | ER 4C 4#8 SKT PLUG RTANG | 0 |
|
Buy Now |
Part Details for MS3108E22-22SX
MS3108E22-22SX CAD Models
MS3108E22-22SX Part Data Attributes
|
MS3108E22-22SX
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MS3108E22-22SX
ITT Interconnect Solutions
ER 4C 4#8 SKT PLUG RTANG
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 4 Days | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 4 | |
Contact Sizes | 8 | |
Coupling Type | THREADED | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 22 | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
Unique Insert Number | 22-22 |