Part Details for MS3108E22-23P by ITT Interconnect Solutions
Overview of MS3108E22-23P by ITT Interconnect Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Aerospace and Defense
Electronic Manufacturing
Price & Stock for MS3108E22-23P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC0257
|
Newark | Circular Conn, Plug, 22-23, Cable, Military Specification:Mil-Dtl-5015 Series, Circular Connector Shell Style:Right Angle Plug, No. Of Contacts:8Contacts, Circular Contact Type:Solder Pin, Coupling Style:Threaded, Insert Rotation:N Rohs Compliant: No |Itt Cannon MS3108E22-23P Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$71.8600 / $124.0600 | Buy Now |
DISTI #
CAN MS3108E22-23P
|
Avnet Americas | Conn MIL-C-5015 Circular PIN 8 POS Solder RA Cable Mount 8 Terminal 1 Port - Bulk (Alt: CAN MS3108E22-23P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Bulk | 209 Factory Stock |
|
$85.8725 / $168.6830 | Buy Now |
DISTI #
MS3108E22-23P
|
Avnet Americas | Conn MIL-C-5015 Circular PIN 8 POS Solder RA Cable Mount 8 Terminal 1 Port - Bulk (Alt: MS3108E22-23P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
E/R MS3108E22-23P
|
Avnet Americas | Conn MIL-C-5015 Circular PIN 8 POS Solder RA Cable Mount 8 Terminal 1 Port - Bulk (Alt: E/R MS3108E22-23P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
695-MS3108E22-23P
|
Mouser Electronics | Circular MIL Spec Connector ER 8C 8#12 PIN PLUG | 0 |
|
$116.5600 / $136.6500 | Order Now |
DISTI #
MS3108E22-23P
|
TTI | Circular MIL Spec Connector ER 8C 8#12 PIN PLUG Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$120.5800 | Buy Now |
Part Details for MS3108E22-23P
MS3108E22-23P CAD Models
MS3108E22-23P Part Data Attributes
|
MS3108E22-23P
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MS3108E22-23P
ITT Interconnect Solutions
MIL Series Connector, 8 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-C-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | SILVER | |
Contact Finish Termination | Tin/Lead (Sn/Pb) | |
Contact Gender | MALE | |
Contact Material | BRASS/COPPER ALLOY | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT; MOISTURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e0 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | CHROMATE PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 22 | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 |