Part Details for MS3108E22-2S by Amphenol Corporation
Overview of MS3108E22-2S by Amphenol Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Electronic Manufacturing
Robotics and Drones
Price & Stock for MS3108E22-2S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MS3108E22-2S
|
Avnet Americas | Conn MIL-DTL-5015 Circular SKT 3 POS Solder Cup RA Cable Mount 3 Terminal 1 Port - Bulk (Alt: MS3108E22-2S) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$93.7671 | Buy Now |
DISTI #
654-MS3108E22-2S
|
Mouser Electronics | Circular MIL Spec Connector ER 3C 3#8 SKT PLUG RTANG RoHS: Not Compliant | 19 |
|
$60.5300 / $72.6200 | Buy Now |
DISTI #
MS3108E22-2S
|
TTI | Circular MIL Spec Connector ER 3C 3#8 SKT PLUG RTANG Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 1 In Stock |
|
$59.9200 / $81.9400 | Buy Now |
DISTI #
MS3108E22-2S
|
PEI Genesis | ER 3C 3#8 SKT PLUG RTANG | 0 |
|
Buy Now |
Part Details for MS3108E22-2S
MS3108E22-2S CAD Models
MS3108E22-2S Part Data Attributes
|
MS3108E22-2S
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
MS3108E22-2S
Amphenol Corporation
MIL Series Connector, 3 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | STANDARD: MIL-C-5015, COMPATIBLE CONTACT: 10-35532 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 22 | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 |