There are no models available for this part yet.
Overview of MS3108E24-10P by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD5752RBREZ | Analog Devices | Dual 16Bit DAC 8 LSB INL + 10p | |
AD5752RBREZ-REEL7 | Analog Devices | Dual 16Bit DAC 8 LSB INL + 10p | |
LTC2634CMSE-HMI10#TRPBF | Analog Devices | 4x 12-/10-/8-B R2R DACs w/ 10p |
Price & Stock for MS3108E24-10P by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
13AC0259
|
Newark | Circular Conn, Plug, 24-10, Cable, Military Specification:Mil-Dtl-5015 Series, Circular Connector Shell Style:Right Angle Plug, No. Of Contacts:7Contacts, Circular Contact Type:Solder Pin, Coupling Style:Threaded, Insert Rotation:N Rohs Compliant: No |Itt Cannon MS3108E24-10P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$74.2700 / $123.0400 | Buy Now | |
DISTI #
MS3108E24-10P
|
Avnet Americas | Conn MIL-C-5015 Circular PIN 7 POS Solder RA Cable Mount 7 Terminal 1 Port - Bulk (Alt: MS3108E24-10P) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 27 Weeks, 0 Days Container: Bulk | 0 |
|
$88.8125 / $151.1450 | Buy Now | |
DISTI #
965-MS3108E2410P
|
Mouser Electronics | Circular MIL Spec Connector ER 7C 7#8 PIN PLUG RoHS: Not Compliant | 0 |
|
$119.0300 | Order Now | |
DISTI #
ITTMS3108E24-10P
|
Heilind Electronics | MS3108E24-10P | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | 0 |
|
$38.6400 / $78.8500 | Buy Now | |||
DISTI #
MS3108E24-10P
|
TTI | Circular MIL Spec Connector ER 7C 7#8 PIN PLUG Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 92 In Stock |
|
$105.9600 / $138.7400 | Buy Now | |
DISTI #
ITTMS3108E24-10P
|
Interstate Connecting Components | MS3108E24-10P | 0 |
|
Buy Now | ||
DISTI #
MS3108E24-10P
|
PEI Genesis | ER 7C 7#8 PIN PLUG | 0 |
|
Buy Now | ||
Master Electronics | 0 |
|
$38.6400 / $78.8500 | Buy Now |
CAD Models for MS3108E24-10P by ITT Interconnect Solutions
Part Data Attributes for MS3108E24-10P by ITT Interconnect Solutions
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ITT CANNON
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.20
|
Factory Lead Time
|
4 Days
|
Additional Feature
|
STANDARD: MIL-C-5015
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
PLUG
|
Connector Type
|
MIL SERIES CONNECTOR
|
Contact Finish Mating
|
SILVER
|
Contact Finish Termination
|
Tin/Lead (Sn/Pb)
|
Contact Gender
|
MALE
|
Contact Material
|
BRASS/COPPER ALLOY
|
Coupling Type
|
THREADED
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Environmental Characteristics
|
ENVIRONMENT RESISTANT; MOISTURE RESISTANT
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
JESD-609 Code
|
e0
|
MIL Conformance
|
YES
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE
|
Option
|
GENERAL PURPOSE
|
Shell Finish
|
CHROMATE
|
Shell Material
|
ALUMINUM ALLOY
|
Shell Size
|
24
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
7
|