Part Details for MS3108E24-10S by Amphenol Corporation
Overview of MS3108E24-10S by Amphenol Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Electronic Manufacturing
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10133481-22000BLF | Amphenol Communications Solutions | HPCE CTB VT HEADER 10S | |
10133481-22000ALF | Amphenol Communications Solutions | HPCE CTB VT HEADER 10S | |
10139177-002LF | Amphenol Communications Solutions | HPCE STRADDLE MOUNT Receptacle 2HP28S Omitted 10S |
Price & Stock for MS3108E24-10S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MS3108E24-10S
|
Avnet Americas | Conn MIL-DTL-5015 Circular SKT 7 POS Solder Cup RA Cable Mount 7 Terminal 1 Port - Bulk (Alt: MS3108E24-10S) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$100.0498 | Buy Now |
DISTI #
654-MS3108E24-10S
|
Mouser Electronics | Circular MIL Spec Connector 7P Size 24 R/A Plug Sckt MIL-DTL-5015 | 21 |
|
$75.9300 / $99.0800 | Buy Now |
DISTI #
MS3108E24-10S
|
TTI | Circular MIL Spec Connector 7P Size 24 R/A Plug Sckt MIL-DTL-5015 Min Qty: 25 Package Multiple: 1 Container: Each | Americas - 0 |
|
$75.1700 / $82.3000 | Buy Now |
DISTI #
MS3108E24-10S
|
PEI Genesis | ER 7C 7#8 SKT PLUG RTANG | 0 |
|
Buy Now | |
|
Powell Electronics | CONNECTOR Min Qty: 1 | 6 |
|
$96.9200 / $110.1000 | Buy Now |
Part Details for MS3108E24-10S
MS3108E24-10S CAD Models
MS3108E24-10S Part Data Attributes
|
MS3108E24-10S
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
MS3108E24-10S
Amphenol Corporation
MIL Series Connector, 7 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | STANDARD: MIL-C-5015, COMPATIBLE CONTACT: 10-35532 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 24 | |
Termination Type | SOLDER | |
Total Number of Contacts | 7 |