Part Details for MS3108E24-12S by ITT Interconnect Solutions
Overview of MS3108E24-12S by ITT Interconnect Solutions
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10106268-6003A01LF | Amphenol Communications Solutions | PwrBlade+®,Power Connectors, Vertical, Receptacle, 12S 6HDP | |
10106266-0003001LF | Amphenol Communications Solutions | PwrBlade+®,Power Connectors, Vertical, Header, 12S | |
10106269-6003002LF | Amphenol Communications Solutions | PwrBlade+®,Power Connectors, Vertical, Receptacle, 12S 6HDP |
Price & Stock for MS3108E24-12S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MS3108E24-12S
|
Avnet Americas | Conn MIL-C-5015 Circular SKT 5 POS Solder RA Cable Mount 5 Terminal 1 Port - Bulk (Alt: MS3108E24-12S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
695-MS3108E24-12S
|
Mouser Electronics | Circular MIL Spec Connector ER 5C 3#12 2#4 SKT PLUG RTANG | 1 |
|
$241.7900 / $270.6600 | Buy Now |
DISTI #
MS3108E24-12S
|
TTI | Circular MIL Spec Connector ER 5C 3#12 2#4 SKT PLUG RTANG Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 92 In Stock |
|
$161.4500 / $236.6600 | Buy Now |
Part Details for MS3108E24-12S
MS3108E24-12S CAD Models
MS3108E24-12S Part Data Attributes
|
MS3108E24-12S
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MS3108E24-12S
ITT Interconnect Solutions
ER 5C 3#12 2#4 SKT PLUG RTANG
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL 5015 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | YES | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 24 | |
Termination Type | SOLDER | |
Total Number of Contacts | 5 |