There are no models available for this part yet.
Overview of MS3108E24-28S by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 13 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Aerospace and Defense
Agriculture Technology
Electronic Manufacturing
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10106139-A007001LF | Amphenol Communications Solutions | PwrBlade+®,Power Connectors, Vertical, Receptacle, 28S 10HDP | |
51965-10002800AALF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 28S Vertical Header. | |
51940-518LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 28S Vertical Receptacle. |
Price & Stock for MS3108E24-28S by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
13AC0260
|
Newark | Circular Conn, Plug, 24-28, Cable, Military Specification:Mil-Dtl-5015 Series, Product Range:Ms3108 Series, Circular Connector Shell Style:Right Angle Plug, No. Of Contacts:24Contacts, Circular Contact Type:Solder Socket Rohs Compliant: No |Itt Cannon MS3108E24-28S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$91.5300 / $152.5500 | Buy Now | |
DISTI #
IMS3108E24-28S-ND
|
DigiKey | ER 24C 24#16 SKT PLUG Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
387 In Stock |
|
$89.2500 / $148.7500 | Buy Now | |
DISTI #
CAN MS3108E24-28S
|
Avnet Americas | Conn MIL-C-5015 Circular SKT 24 POS Solder RA Cable Mount 24 Terminal 1 Port - Bulk (Alt: CAN MS3108E24-28S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Bulk | 387 Factory Stock |
|
$102.6462 / $201.6352 | Buy Now | |
DISTI #
MS3108E24-28S
|
Avnet Americas | Conn MIL-C-5015 Circular SKT 24 POS Solder RA Cable Mount 24 Terminal 1 Port - Bulk (Alt: MS3108E24-28S) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$90.7625 / $154.4750 | Buy Now | |
DISTI #
E/R MS3108E24-28S
|
Avnet Americas | Conn MIL-C-5015 Circular SKT 24 POS Solder RA Cable Mount 24 Terminal 1 Port - Bulk (Alt: E/R MS3108E24-28S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
965-MS3108E2428S
|
Mouser Electronics | Circular MIL Spec Connector ER 24C 24#16 PIN PLUG RoHS: Not Compliant | 30 |
|
$101.8200 / $121.2100 | Buy Now | |
DISTI #
ITTMS3108E24-28S
|
Heilind Electronics | MS3108E24-28S | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | 0 |
|
$102.2900 / $272.9800 | Buy Now | |||
DISTI #
MS3108E24-28S
|
TTI | Circular MIL Spec Connector ER 24C 24#16 PIN PLUG Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 84 In Stock |
|
$95.4900 / $130.0000 | Buy Now | |
DISTI #
ITTMS3108E24-28S
|
Interstate Connecting Components | MS3108E24-28S | 0 |
|
Buy Now |
CAD Models for MS3108E24-28S by ITT Interconnect Solutions
Part Data Attributes for MS3108E24-28S by ITT Interconnect Solutions
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ITT CANNON
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.20
|
Factory Lead Time
|
4 Days
|
Samacsys Manufacturer
|
ITT CANNON
|
Additional Feature
|
STANDARD: MIL-C-5015
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
PLUG
|
Connector Type
|
MIL SERIES CONNECTOR
|
Contact Finish Mating
|
SILVER
|
Contact Finish Termination
|
Tin/Lead (Sn/Pb)
|
Contact Gender
|
FEMALE
|
Contact Material
|
BRASS/COPPER ALLOY
|
Coupling Type
|
THREADED
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Environmental Characteristics
|
ENVIRONMENT RESISTANT; MOISTURE RESISTANT
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
JESD-609 Code
|
e0
|
MIL Conformance
|
YES
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE
|
Option
|
GENERAL PURPOSE
|
Shell Finish
|
CHROMATE PLATED
|
Shell Material
|
ALUMINUM ALLOY
|
Shell Size
|
24
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
24
|