Part Details for MS3108E24-5P by ITT Interconnect Solutions
Overview of MS3108E24-5P by ITT Interconnect Solutions
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Electronic Manufacturing
Robotics and Drones
Price & Stock for MS3108E24-5P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MS3108E24-5P
|
Avnet Americas | Conn MIL-C-5015 Circular PIN 16 POS Solder RA Cable Mount 16 Terminal 1 Port - Bulk (Alt: MS3108E24-5P) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$82.6000 / $140.5815 | Buy Now |
DISTI #
E/R MS3108E24-5P
|
Avnet Americas | Conn MIL-C-5015 Circular PIN 16 POS Solder RA Cable Mount 16 Terminal 1 Port - Bulk (Alt: E/R MS3108E24-5P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 6 Factory Stock |
|
RFQ | |
DISTI #
CAN MS3108E24-5P
|
Avnet Americas | Conn MIL-C-5015 Circular PIN 16 POS Solder RA Cable Mount 16 Terminal 1 Port - Bulk (Alt: CAN MS3108E24-5P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Bulk | 68 Factory Stock |
|
$92.6900 / $177.0875 | Buy Now |
DISTI #
965-MS3108E24-5P
|
Mouser Electronics | Circular MIL Spec Connector ER 16C 16#16 SKT PLUG | 0 |
|
$92.6700 | Order Now |
DISTI #
ITTMS3108E24-5P
|
Heilind Electronics | MS3108E24-5P | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$93.0900 / $248.4300 | Buy Now | |
DISTI #
MS3108E24-5P
|
TTI | Circular MIL Spec Connector ER 16C 16#16 SKT PLUG Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 15 In Stock |
|
$130.7900 / $148.4600 | Buy Now |
DISTI #
ITTMS3108E24-5P
|
Interstate Connecting Components | MS3108E24-5P | 0 |
|
Buy Now | |
DISTI #
MS3108E24-5P
|
ECCO | 16 |
|
$248.4300 | Buy Now | |
|
Master Electronics | 0 |
|
$93.0900 / $248.4300 | Buy Now |
Part Details for MS3108E24-5P
MS3108E24-5P CAD Models
MS3108E24-5P Part Data Attributes
|
MS3108E24-5P
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MS3108E24-5P
ITT Interconnect Solutions
ER 16C 16#16 PIN PLUG RTANG
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 4 Days | |
Additional Feature | STANDARD: MIL-DTL 5015 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | CHROMATE PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 24 | |
Termination Type | SOLDER | |
Total Number of Contacts | 16 |