There are no models available for this part yet.
Overview of MS3108E28-11S by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Aerospace and Defense
Agriculture Technology
Electronic Manufacturing
Robotics and Drones
Price & Stock for MS3108E28-11S by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
MS3108E28-11S
|
Avnet Americas | Conn MIL-C-5015 Circular SKT 22 POS Solder RA Cable Mount 22 Terminal 1 Port - Bulk (Alt: MS3108E28-11S) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 27 Weeks, 0 Days Container: Bulk | 0 |
|
$106.7000 / $181.5960 | Buy Now | |
DISTI #
965-MS3108E2811S
|
Mouser Electronics | Circular MIL Spec Connector ER 22C 18#16 4#12 PIN PLUG RTA RoHS: Not Compliant | 0 |
|
$154.6500 / $168.5100 | Order Now | |
DISTI #
ITTMS3108E28-11S
|
Heilind Electronics | MS3108E28-11S | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | 0 |
|
$36.9800 / $75.4700 | Buy Now | |||
DISTI #
MS3108E28-11S
|
TTI | Circular MIL Spec Connector ER 22C 18#16 4#12 PIN PLUG RTA Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 306 In Stock |
|
$139.2000 / $159.0900 | Buy Now | |
DISTI #
ITTMS3108E28-11S
|
Interstate Connecting Components | MS3108E28-11S | 0 |
|
Buy Now | ||
DISTI #
MS3108E28-11S
|
PEI Genesis | ER 22C 18#16 4#12 PIN PLUG RTA | 0 |
|
Buy Now | ||
Master Electronics | 0 |
|
$36.9800 / $75.4700 | Buy Now |
CAD Models for MS3108E28-11S by ITT Interconnect Solutions
Part Data Attributes for MS3108E28-11S by ITT Interconnect Solutions
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ITT CANNON
|
Reach Compliance Code
|
compliant
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
PLUG
|
Connector Type
|
MIL SERIES CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Gender
|
FEMALE
|
Contact Material
|
NOT SPECIFIED
|
Contact Quantities
|
18,4
|
Contact Sizes
|
16,12
|
Coupling Type
|
THREADED
|
Empty Shell
|
NO
|
Environmental Characteristics
|
CORROSION RESISTANT
|
Filter Feature
|
NO
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
GENERAL PURPOSE
|
Shell Material
|
ALUMINUM ALLOY
|
Shell Size
|
28
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
22
|
Unique Insert Number
|
28-11
|