Part Details for MS3108E28-11SZ by ITT Interconnect Solutions
Overview of MS3108E28-11SZ by ITT Interconnect Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS3108E28-11SZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC0263
|
Newark | Circular Conn, Plug, 28-11, Cable, Military Specification:Mil-Dtl-5015 Series, Circular Connector Shell Style:Right Angle Plug, No. Of Contacts:22Contacts, Circular Contact Type:Solder Socket, Coupling Style:Threaded Rohs Compliant: No |Itt Cannon MS3108E28-11SZ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$89.7200 | Buy Now |
DISTI #
E/R MS3108E28-11SZ
|
Avnet Americas | Connector MIL-C-5015 Circular Plug 22 Position Socket Solder Right Angle Cable Mount 22 Terminal 1 Port - Bulk (Alt: E/R MS3108E28-11SZ) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
CAN MS3108E28-11S
|
Avnet Americas | Connector MIL-C-5015 Circular Plug 22 Position Socket Solder Right Angle Cable Mount 22 Terminal 1 Port - Bulk (Alt: CAN MS3108E28-11S) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$144.3275 / $244.6736 | Buy Now |
DISTI #
695-MS3108E2811SZ
|
Mouser Electronics | Circular MIL Spec Connector ER 22C 18#16 4#12 SKT PLUG RTA | 0 |
|
$162.0700 / $174.9100 | Order Now |
DISTI #
MS3108E28-11SZ
|
TTI | Circular MIL Spec Connector ER 22C 18#16 4#12 SKT PLUG RTA Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 219 In Stock |
|
$118.1500 | Buy Now |
Part Details for MS3108E28-11SZ
MS3108E28-11SZ CAD Models
MS3108E28-11SZ Part Data Attributes
|
MS3108E28-11SZ
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MS3108E28-11SZ
ITT Interconnect Solutions
ER 22C 18#16 4#12 SKT PLUG RTA
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 4 Days | |
Additional Feature | STANDARD: MIL-DTL 5015 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 28 | |
Termination Type | SOLDER | |
Total Number of Contacts | 22 |