There are no models available for this part yet.
Overview of MS3108E28-12S by Amphenol Industrial Operations
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10106268-6003A01LF | Amphenol Communications Solutions | PwrBlade+®,Power Connectors, Vertical, Receptacle, 12S 6HDP | |
10106266-0003001LF | Amphenol Communications Solutions | PwrBlade+®,Power Connectors, Vertical, Header, 12S | |
10106269-6003002LF | Amphenol Communications Solutions | PwrBlade+®,Power Connectors, Vertical, Receptacle, 12S 6HDP |
Price & Stock for MS3108E28-12S by Amphenol Industrial Operations
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
339-MS3108E28-12S-ND
|
DigiKey | MIL-5015 MS/AC THREADED PLUG Min Qty: 1 Lead time: 12 Weeks Container: Bag |
18 In Stock |
|
$74.6091 / $92.5800 | Buy Now | |
DISTI #
70229664
|
RS | CIRCULAR CONNECTOR, SIZE 28, 26 POS, PLUG, CABLE, MS 5015 Series | Amphenol Industrial MS3108E28-12S RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$126.2700 / $137.2500 | RFQ | |
DISTI #
AMIMS3108E28-12S
|
Heilind Electronics | PLUG | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | 0 |
|
$66.0500 / $125.1700 | Buy Now | |||
DISTI #
AMIMS3108E28-12S
|
Interstate Connecting Components | PLUG | 0 |
|
$77.6170 / $98.3150 | Buy Now |