Part Details for MS3108E28-15P by ITT Interconnect Solutions
Overview of MS3108E28-15P by ITT Interconnect Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS3108E28-15P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MS3108E28-15P
|
Avnet Americas | Conn MIL-C-5015 Circular PIN 35 POS Solder RA Cable Mount 35 Terminal 1 Port - Bulk (Alt: MS3108E28-15P) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 27 Weeks, 0 Days Container: Bulk | 0 |
|
$95.7125 / $162.8925 | Buy Now |
DISTI #
965-MS3108E2815P
|
Mouser Electronics | Circular MIL Spec Connector ER 35C 35#16 SKT PLUG RoHS: Not Compliant | 0 |
|
$150.2000 | Order Now |
DISTI #
ITTMS3108E28-15P
|
Heilind Electronics | MS3108E28-15P | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$107.8600 / $287.8600 | Buy Now | |
DISTI #
ITTMS3108E28-15P
|
Interstate Connecting Components | MS3108E28-15P | 0 |
|
Buy Now | |
DISTI #
MS3108E28-15P
|
ECCO | 24 |
|
$287.8600 | Buy Now | |
|
Master Electronics | 0 |
|
$107.8600 / $287.8600 | Buy Now |
Part Details for MS3108E28-15P
MS3108E28-15P CAD Models
MS3108E28-15P Part Data Attributes
|
MS3108E28-15P
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MS3108E28-15P
ITT Interconnect Solutions
ER 35C 35#16 PIN PLUG RTANG
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 35 | |
Contact Sizes | 16 | |
Coupling Type | THREADED | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 28 | |
Termination Type | SOLDER | |
Total Number of Contacts | 35 | |
Unique Insert Number | 28-15 |