Part Details for MS3108R14S7S by ITT Interconnect Solutions
Overview of MS3108R14S7S by ITT Interconnect Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS3108R14S7S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AJ8451
|
Newark | Itt Cannon |Itt Cannon MS3108R14S7S Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$42.7000 / $63.6100 | Buy Now |
DISTI #
MS3108R14S7S
|
Avnet Americas | Conn MIL-C-5015 Circular SKT 3 POS Solder RA Cable Mount 3 Terminal 1 Port - Bulk (Alt: MS3108R14S7S) RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Lead time: 27 Weeks, 0 Days Container: Bulk | 0 |
|
$56.2800 / $72.3600 | Buy Now |
DISTI #
ITTMS3108R14S7S
|
Heilind Electronics | MS3108R14S7S | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Circular Connector Plug - Female Sockets - 3 Position - 22A - 500VAC - 700VDC - Solder Cup - Free Hanging (In-Line) - Right Angle. |
25 Partner Stock |
|
$72.4300 / $124.2200 | Buy Now |
DISTI #
ITTMS3108R14S7S
|
Interstate Connecting Components | MS3108R14S7S | 0 |
|
Buy Now | |
DISTI #
038418-0010
|
Avnet Abacus | Conn MIL-C-5015 Circular SKT 3 POS Solder RA Cable Mount 3 Terminal 1 Port (Alt: 038418-0010) RoHS: Not Compliant Min Qty: 26 Package Multiple: 1 Lead time: 27 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Circular Connector Plug - Female Sockets - 3 Position - 22A - 500VAC - 700VDC - Solder Cup - Free Hanging (In-Line) - Right Angle. |
25 Partner Stock |
|
$72.4300 / $124.2200 | Buy Now |