Part Details for MS3108R20-7SW by ITT Interconnect Solutions
Overview of MS3108R20-7SW by ITT Interconnect Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Telecommunications
Price & Stock for MS3108R20-7SW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IMS3108R20-7SW-ND
|
DigiKey | CONN PLUG FMALE 8P SILV SLDR CUP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
26 In Stock |
|
$72.1500 / $120.2500 | Buy Now |
DISTI #
CAN MS3108R20-7SW
|
Avnet Americas | Connector MIL-DTL-5015 Circular Socket 8 Position Solder Right Angle Cable Mount 8 Terminal 1 Port - Bulk (Alt: CAN MS3108R20-7SW) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Bulk | 26 Factory Stock |
|
RFQ | |
DISTI #
695-MS3108R20-7SW
|
Mouser Electronics | Circular MIL Spec Connector ER 8C 8#16 SKT PLUG RTANG | 0 |
|
$109.0000 / $127.7900 | Order Now |
DISTI #
CAN MS3108R20-7SW
|
Avnet Americas | Connector MIL-DTL-5015 Circular Socket 8 Position Solder Right Angle Cable Mount 8 Terminal 1 Port - Bulk (Alt: CAN MS3108R20-7SW) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Bulk | 26 Factory Stock |
|
RFQ |
Part Details for MS3108R20-7SW
MS3108R20-7SW CAD Models
MS3108R20-7SW Part Data Attributes:
|
MS3108R20-7SW
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MS3108R20-7SW
ITT Interconnect Solutions
MIL Series Connector, 8 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Days | |
Additional Feature | STANDARD: MIL-C-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | SILVER | |
Contact Finish Termination | Tin/Lead (Sn/Pb) | |
Contact Gender | FEMALE | |
Contact Material | BRASS/COPPER ALLOY | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT; MOISTURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e0 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | CHROMATE PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 20 | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 |