Part Details for MS3108R24-28S by ITT Interconnect Solutions
Overview of MS3108R24-28S by ITT Interconnect Solutions
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10106139-A007001LF | Amphenol Communications Solutions | PwrBlade+®,Power Connectors, Vertical, Receptacle, 28S 10HDP | |
51965-10002800AALF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 28S Vertical Header. | |
51940-518LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 28S Vertical Receptacle. |
Price & Stock for MS3108R24-28S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1003-MS3108R24-28S-ND
|
DigiKey | MIL-DTL 5015 SERIES I Min Qty: 1 Lead time: 22 Weeks Container: Bag |
50 In Stock |
|
$93.1784 / $115.6200 | Buy Now |
DISTI #
MS3108R24-28S
|
Avnet Americas | Conn MIL-C-5015 Circular SKT 24 POS Solder RA Cable Mount 24 Terminal 1 Port - Bulk (Alt: MS3108R24-28S) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$73.1875 / $124.5790 | Buy Now |
DISTI #
E/R MS3108R24-28S
|
Avnet Americas | Conn MIL-C-5015 Circular SKT 24 POS Solder RA Cable Mount 24 Terminal 1 Port - Bulk (Alt: E/R MS3108R24-28S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$88.0555 / $130.3221 | Buy Now |
DISTI #
MS3108R24-28S
|
Avnet Americas | Conn MIL-C-5015 Circular SKT 24 POS Solder RA Cable Mount 24 Terminal 1 Port - Bulk (Alt: MS3108R24-28S) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
965-MS3108R2428S
|
Mouser Electronics | Circular MIL Spec Connector ER 24C 24#16 PIN PLUG RTANG RoHS: Not Compliant | 0 |
|
$87.7300 | Order Now |
DISTI #
ITTMS3108R24-28S
|
Heilind Electronics | MS3108R24-28S | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$40.0700 / $81.7800 | Buy Now | |
|
Bristol Electronics | 25 |
|
RFQ | ||
DISTI #
MS3108R24-28S
|
TTI | Circular MIL Spec Connector ER 24C 24#16 PIN PLUG RTANG Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 84 In Stock |
|
$78.9800 / $108.7700 | Buy Now |
DISTI #
ITTMS3108R24-28S
|
Interstate Connecting Components | MS3108R24-28S | 0 |
|
Buy Now |
Part Details for MS3108R24-28S
MS3108R24-28S CAD Models
MS3108R24-28S Part Data Attributes
|
MS3108R24-28S
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MS3108R24-28S
ITT Interconnect Solutions
MIL Series Connector, 24 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-C-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | SILVER | |
Contact Finish Termination | Tin/Lead (Sn/Pb) | |
Contact Gender | FEMALE | |
Contact Material | BRASS/COPPER ALLOY | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT; MOISTURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e0 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | CHROMATE PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 24 | |
Termination Type | SOLDER | |
Total Number of Contacts | 24 |
Alternate Parts for MS3108R24-28S
This table gives cross-reference parts and alternative options found for MS3108R24-28S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS3108R24-28S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CA3108R24-28S | MIL Series Connector, 24 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug, | ITT Interconnect Solutions | MS3108R24-28S vs CA3108R24-28S |