There are no models available for this part yet.
Overview of MS3108R24-7P by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for MS3108R24-7P by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
MS3108R24-7P-ND
|
DigiKey | CONN PLUG MALE 16P SILV SLDR CUP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
17 In Stock |
|
$76.0000 / $126.6700 | Buy Now | |
DISTI #
MS3108R24-7P
|
Avnet Americas | Conn MIL-C-5015 Circular PIN 16 POS Solder RA Cable Mount 16 Terminal 1 Port - Bulk (Alt: MS3108R24-7P) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 27 Weeks, 0 Days Container: Bulk | 0 |
|
$65.6625 / $111.7585 | Buy Now | |
DISTI #
E/R MS3108R24-7P
|
Avnet Americas | Conn MIL-C-5015 Circular PIN 16 POS Solder RA Cable Mount 16 Terminal 1 Port - Bulk (Alt: E/R MS3108R24-7P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
965-MS3108R247P
|
Mouser Electronics | Circular MIL Spec Connector ER 16C 14#16 2#12 SKT PLUG RTA RoHS: Not Compliant | 0 |
|
$76.0000 / $79.6200 | Order Now | |
DISTI #
ITTMS3108R24-7P
|
Heilind Electronics | MS3108R24-7P | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | 0 |
|
$26.0800 / $53.2100 | Buy Now | |||
DISTI #
MS3108R24-7P
|
TTI | Circular MIL Spec Connector ER 16C 14#16 2#12 SKT PLUG RTA Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 54 In Stock |
|
$78.0200 / $127.9100 | Buy Now | |
DISTI #
ITTMS3108R24-7P
|
Interstate Connecting Components | MS3108R24-7P | 0 |
|
Buy Now | ||
DISTI #
MS3108R24-7P
|
PEI Genesis | ER 16C 14#16 2#12 SKT PLUG RTA | 0 |
|
Buy Now | ||
Master Electronics | 0 |
|
$26.0800 / $53.2100 | Buy Now |
CAD Models for MS3108R24-7P by ITT Interconnect Solutions
Part Data Attributes for MS3108R24-7P by ITT Interconnect Solutions
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Not Recommended
|
Ihs Manufacturer
|
ITT CANNON
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.20
|
Additional Feature
|
STANDARD: MIL-C-5015
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
PLUG
|
Connector Type
|
MIL SERIES CONNECTOR
|
Contact Finish Mating
|
SILVER
|
Contact Finish Termination
|
Tin/Lead (Sn/Pb)
|
Contact Gender
|
MALE
|
Contact Material
|
BRASS/COPPER ALLOY
|
Coupling Type
|
THREADED
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Environmental Characteristics
|
ENVIRONMENT RESISTANT; MOISTURE RESISTANT
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
JESD-609 Code
|
e0
|
MIL Conformance
|
YES
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE
|
Option
|
GENERAL PURPOSE
|
Shell Finish
|
CHROMATE PLATED
|
Shell Material
|
ALUMINUM ALLOY
|
Shell Size
|
24
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
16
|
Alternate Parts for MS3108R24-7P
This table gives cross-reference parts and alternative options found for MS3108R24-7P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS3108R24-7P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CA3108R24-7P | MIL Series Connector, 16 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug | ITT Interconnect Solutions | MS3108R24-7P vs CA3108R24-7P |