Part Details for MS3110E18-11SW by Amphenol Corporation
Overview of MS3110E18-11SW by Amphenol Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DP83TC811SWRHARQ1 | Texas Instruments | Low-power 100BASE-T1 automotive PHYTER™ Ethernet physical layer transceiver 36-VQFN -40 to 125 | |
DP83TC811SWRNDTQ1 | Texas Instruments | Low-power automotive PHY 100BASE-T1 Ethernet physical layer transceiver 36-VQFNP -40 to 125 | |
DP83TC811SWRHATQ1 | Texas Instruments | Low-power 100BASE-T1 automotive PHYTER™ Ethernet physical layer transceiver 36-VQFN -40 to 125 |
Part Details for MS3110E18-11SW
MS3110E18-11SW CAD Models
MS3110E18-11SW Part Data Attributes
|
MS3110E18-11SW
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
MS3110E18-11SW
Amphenol Corporation
MIL Series Connector, 11 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-C-26482 SERIES I, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 11 | |
Contact Sizes | 16 | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Degrees of Rotation | 62 | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT/MOISTURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | NEOPRENE | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization | W | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 18 | |
Termination Type | SOLDER | |
Total Number of Contacts | 11 | |
Unique Insert Number | 18-11 |
Alternate Parts for MS3110E18-11SW
This table gives cross-reference parts and alternative options found for MS3110E18-11SW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS3110E18-11SW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KPT00E18-11SW | KPT00E18-11SW, | ITT Interconnect Solutions | MS3110E18-11SW vs KPT00E18-11SW |