Part Details for MS3110E8-2S by ITT Interconnect Solutions
Overview of MS3110E8-2S by ITT Interconnect Solutions
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS3110E8-2S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC0302
|
Newark | |Itt Cannon MS3110E8-2S Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$64.1800 | Buy Now |
DISTI #
V37:1799_25977462
|
Arrow Electronics | Conn Circular SKT 2 POS Solder ST Wall Mount 2 Terminal 1 Port RoHS: Not Compliant Min Qty: 8 Package Multiple: 1 Lead time: 17 Weeks Date Code: 2211 | Americas - 50 |
|
$12.3400 | Buy Now |
DISTI #
70860591
|
RS | Circular Connector, Mil-Spec 26482, 2-Pos, 2 # 20, KPT Series | ITT Cannon MS3110E8-2S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$24.4400 / $28.7400 | RFQ |
Part Details for MS3110E8-2S
MS3110E8-2S CAD Models
MS3110E8-2S Part Data Attributes
|
MS3110E8-2S
ITT Interconnect Solutions
Buy Now
|
Compare Parts:
MS3110E8-2S
ITT Interconnect Solutions
MS3110E8-2S,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-C-26482 SERIES I | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 2 | |
Contact Sizes | 20 | |
Coupling Type | BAYONET | |
Degrees of Rotation | ||
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT/MOISTURE RESISTANT | |
Filter Feature | NO | |
Insulator Material | NEOPRENE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | WATERPROOF | |
Polarization | N | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 8 | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 | |
Unique Insert Number | 8-2 |
Alternate Parts for MS3110E8-2S
This table gives cross-reference parts and alternative options found for MS3110E8-2S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS3110E8-2S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS3110E8-2S | MIL Series Connector, 2 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle, | Defense Logistics Agency | MS3110E8-2S vs MS3110E8-2S |