Part Details for MS3110F10-6S by Amphenol Industrial Operations
Overview of MS3110F10-6S by Amphenol Industrial Operations
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS3110F10-6S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AK8212
|
Newark | Circular Mil Spec Connector 6P #20 Skt Contacts |Amphenol Industrial MS3110F10-6S Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$91.7500 / $103.3300 | Buy Now |
DISTI #
34H5419
|
Newark | Circular Connector, Receptacle, Size 10, 6 Position, Wall, Military Specification:Mil-Dtl-26482 Series I, Circular Connector Shell Style:Wall Mount Receptacle, No. Of Contacts:6Contacts, Circular Contact Type:Solder Socket Rohs Compliant: No |Amphenol Industrial MS3110F10-6S Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
339-MS3110F10-6S-ND
|
DigiKey | MIL-26482 MS/PT/CMB RECEPT Min Qty: 1 Lead time: 18 Weeks Container: Bag |
15 In Stock |
|
$76.7262 / $95.2100 | Buy Now |
DISTI #
70010446
|
RS | Connector Wall Mount 10 6-32 1.922 in. (Max.) 0.675 in. (Max.) | Amphenol Industrial MS3110F10-6S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 4 |
|
$143.7900 / $156.3000 | Buy Now |
DISTI #
AMIMS3110F10-6S
|
Heilind Electronics | Used in both military-aerospace and commercial applications MIL-DTL-26482 I harsh environment connectors are offered with crimp M39029 contacts as well as solder contacts. 26482 1 connectors consist of the following nbspnbspnbspnbspnbspnbspnbsp8226nbspnb | Americas - 8 in Stock |
|
$53.7236 / $76.8986 | Buy Now |
|
Onlinecomponents.com | Conn Circular SKT 6 POS Solder ST Wall Mount 6 Terminal 1 Port |
29 Partner Stock |
|
$67.9300 / $158.0800 | Buy Now |
DISTI #
AMIMS3110F10-6S
|
Interstate Connecting Components | Used in both military-aerospace and commercial applications MIL-DTL-26482 I harsh environment connectors are offered with crimp M39029 contacts as well as solder contacts. 26482 1 connectors consist of the following nbspnbspnbspnbspnbspnbspnbsp8226nbspnb | 24 |
|
$53.7236 / $76.8986 | Buy Now |
DISTI #
1919591
|
Farnell | CIRCULAR, SIZE 10, 6WAY, SKT RoHS: Not Compliant Min Qty: 1 Lead time: 1 Weeks, 5 Days Container: Each | 86 |
|
$217.6427 | Buy Now |
|
Master Electronics | Conn Circular SKT 6 POS Solder ST Wall Mount 6 Terminal 1 Port |
29 Partner Stock |
|
$67.9300 / $158.0800 | Buy Now |