Part Details for MS3110F14-19P by SOURIAU-SUNBANK
Overview of MS3110F14-19P by SOURIAU-SUNBANK
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS3110F14-19P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AK3133
|
Newark | 851 19C 19#20 Pin Recp |Souriau-Sunbank/eaton MS3110F14-19P Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 39 |
|
$68.9600 / $77.9400 | Buy Now |
DISTI #
649-MS3110F14-19P
|
Mouser Electronics | Circular MIL Spec Connector 851 19C 19#20 PIN RECP | 0 |
|
$73.4400 / $85.7700 | Order Now |
DISTI #
70447624
|
RS | Receptacle, Wall Mount | Souriau-Sunbank by Eaton MS3110F14-19P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$34.6400 / $40.7500 | RFQ |
DISTI #
SOMMS3110F14-19P
|
Heilind Electronics | Used in both military-aerospace and commercial applications MIL-DTL-26482 I harsh environment connectors are offered with crimp M39029 contacts as well as solder contacts. 26482 1 connectors consist of the following nbspnbspnbspnbspnbspnbspnbsp8226nbspnb | Americas - 1 in Stock |
|
$27.6475 / $38.7202 | Buy Now |
DISTI #
MS3110F14-19P
|
TTI | Circular MIL Spec Connector 851 19C 19#20 PIN RECP Min Qty: 10 Package Multiple: 1 Container: Each | Americas - 0 |
|
$29.2500 / $31.8500 | Buy Now |
DISTI #
SOMMS3110F14-19P
|
Interstate Connecting Components | Used in both military-aerospace and commercial applications MIL-DTL-26482 I harsh environment connectors are offered with crimp M39029 contacts as well as solder contacts. 26482 1 connectors consist of the following nbspnbspnbspnbspnbspnbspnbsp8226nbspnb | 21 |
|
$27.6475 / $38.7202 | Buy Now |
Part Details for MS3110F14-19P
MS3110F14-19P CAD Models
MS3110F14-19P Part Data Attributes:
|
MS3110F14-19P
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
MS3110F14-19P
SOURIAU-SUNBANK
MIL Series Connector, 19 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SOURIAU-SUNBANK CONNECTION TECHNOLOGIES | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-C-26482 SERIES I | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 19 | |
Contact Sizes | 20 | |
Coupling Type | BAYONET | |
Degrees of Rotation | ||
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
Insulator Material | NEOPRENE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 14 | |
Termination Type | SOLDER | |
Total Number of Contacts | 19 | |
Unique Insert Number | 14-19 |
Alternate Parts for MS3110F14-19P
This table gives cross-reference parts and alternative options found for MS3110F14-19P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS3110F14-19P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS3110F14-19P | MIL Series Connector, 19 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle, | Defense Logistics Agency | MS3110F14-19P vs MS3110F14-19P |