Part Details for MS3110F16-26P by ITT Interconnect Solutions
Overview of MS3110F16-26P by ITT Interconnect Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BTFW26P-3SSTE4LF | Amphenol Communications Solutions | 26P PLUG,SMT,TIN PLATED-BTFW26P-3SSTE4LF | |
10147073-2600RLF | Amphenol Communications Solutions | Minitek® Microspeed 1.00mm, Board-to-Board Connector, Right Angle Receptacle SMD 26P, Poka yoke | |
F3311A7H121026E200 | Amphenol Communications Solutions | Flex Connector, P=0.50mm, H=1.00mm, Right angle orientation, Flip type, ZIF, Double contact, point 26P |
Price & Stock for MS3110F16-26P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MS3110F16-26P
|
Avnet Americas | Conn MIL-C-26482 Circular PIN 26 POS Solder ST Wall Mount 26 Terminal 1 Port - Bulk (Alt: MS3110F16-26P) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 34 Weeks, 0 Days Container: Bulk | 0 |
|
$46.5500 / $89.6695 | Buy Now |
DISTI #
965-MS3110F1626P
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Not Compliant | 0 |
|
$53.5500 / $58.2500 | Order Now |
DISTI #
ITTMS3110F16-26P
|
Heilind Electronics | MS3110F16-26P | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Conn Circular PIN 26 POS Solder ST Wall Mount 26 Terminal 1 Port | 0 |
|
$36.6900 / $74.8800 | Buy Now |
|
Quest Components | 1 |
|
$76.1618 | Buy Now | |
DISTI #
ITTMS3110F16-26P
|
Interstate Connecting Components | MS3110F16-26P | 0 |
|
Buy Now | |
|
Master Electronics | Conn Circular PIN 26 POS Solder ST Wall Mount 26 Terminal 1 Port | 0 |
|
$36.6900 / $74.8800 | Buy Now |