Part Details for MS3110F8-2SX by Amphenol Corporation
Overview of MS3110F8-2SX by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Price & Stock for MS3110F8-2SX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MS3110F8-2SX
|
Avnet Americas | Conn Miniature Cylindrical SKT 2 POS Solder ST Wall Mount 2 Terminal 1 Port - Bulk (Alt: MS3110F8-2SX) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
654-MS3110F8-2SX
|
Mouser Electronics | Circular MIL Spec Connector 2P SZ 8 WALL MOUNT RECEPTACLE SOCKET RoHS: Not Compliant | 0 |
|
Order Now | |
|
Powell Electronics | CONNECTOR Min Qty: 1 | 1 |
|
$121.1400 / $143.1600 | Buy Now |
Part Details for MS3110F8-2SX
MS3110F8-2SX CAD Models
MS3110F8-2SX Part Data Attributes
|
MS3110F8-2SX
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
MS3110F8-2SX
Amphenol Corporation
MS3110F8-2SX
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-C-26482 SERIES I, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 2 | |
Contact Sizes | 20 | |
Coupling Type | BAYONET | |
Degrees of Rotation | 122 | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
Insulator Material | NEOPRENE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization | X | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 8 | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 | |
Unique Insert Number | 8-2 |