Part Details for MS3110P12-3P by ITT Interconnect Solutions
Overview of MS3110P12-3P by ITT Interconnect Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for MS3110P12-3P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MS3110P12-3P
|
Avnet Americas | Conn MIL-C-26482 Circular PIN 3 POS Solder ST Wall Mount 3 Terminal 1 Port - Bulk (Alt: MS3110P12-3P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
70860732
|
RS | Circular Connector, Mil-Spec 26482, 3-Pos, 3 # 16 Pin Receptacle, KPT Series | ITT Cannon MS3110P12-3P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$38.2200 / $39.8100 | RFQ |
|
Onlinecomponents.com | Conn Circular PIN 3 POS Solder ST Wall Mount 3 Terminal 1 Port RoHS: Compliant | 0 |
|
$47.1200 / $73.2900 | Buy Now |
|
Master Electronics | Conn Circular PIN 3 POS Solder ST Wall Mount 3 Terminal 1 Port RoHS: Compliant | 0 |
|
$47.1200 / $73.2900 | Buy Now |
Part Details for MS3110P12-3P
MS3110P12-3P CAD Models
MS3110P12-3P Part Data Attributes
|
MS3110P12-3P
ITT Interconnect Solutions
Buy Now
|
Compare Parts:
MS3110P12-3P
ITT Interconnect Solutions
MS3110P12-3P,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-C-26482 SERIES I | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 3 | |
Contact Sizes | 16 | |
Coupling Type | BAYONET | |
Degrees of Rotation | ||
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
Insulator Material | NEOPRENE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | WATERPROOF | |
Polarization | N | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 12 | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 | |
Unique Insert Number | 12-3 |