Part Details for MS3110P14-19S by Amphenol Industrial Operations
Overview of MS3110P14-19S by Amphenol Industrial Operations
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS3110P14-19S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90J0343
|
Newark | Circular Connector Rcpt, Size 14, 19Pos, Wall, Connector Type:Circular Military, Series:Ms3110, Connector Body Material:Aluminium, Gender:Receptacle, Contact Gender:Socket, Connector Mounting:Wall, Connector Shell Size:14 Rohs Compliant: No |Amphenol Industrial MS3110P14-19S Min Qty: 14 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$76.4800 / $90.4300 | Buy Now |
DISTI #
339-MS3110P14-19S-ND
|
DigiKey | RECEPT Min Qty: 1 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$95.8400 | Buy Now |
DISTI #
AMIMS3110P14-19S
|
Heilind Electronics | Used in both military-aerospace and commercial applications MIL-DTL-26482 I harsh environment connectors are offered with crimp M39029 contacts as well as solder contacts. 26482 1 connectors consist of the following nbspnbspnbspnbspnbspnbspnbsp8226nbspnb | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AMIMS3110P14-19S
|
Interstate Connecting Components | Used in both military-aerospace and commercial applications MIL-DTL-26482 I harsh environment connectors are offered with crimp M39029 contacts as well as solder contacts. 26482 1 connectors consist of the following nbspnbspnbspnbspnbspnbspnbsp8226nbspnb | 0 |
|
Buy Now |