Part Details for MS3111E8-4S by ITT Interconnect Solutions
Overview of MS3111E8-4S by ITT Interconnect Solutions
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS3111E8-4S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AK2219
|
Newark | Connector Circular Cable Connecting Plug 04 Socket Contacts |Itt Cannon MS3111E8-4S Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$44.9200 / $66.9100 | Buy Now |
DISTI #
V37:1799_07649003
|
Arrow Electronics | Conn Circular SKT 4 POS Solder ST Cable Mount 4 Terminal 1 Port RoHS: Not Compliant Min Qty: 7 Package Multiple: 1 Lead time: 17 Weeks Date Code: 2219 | Americas - 200 |
|
$13.4000 | Buy Now |
DISTI #
62185168
|
Verical | Conn Circular SKT 4 POS Solder ST Cable Mount 4 Terminal 1 Port RoHS: Not Compliant Min Qty: 7 Package Multiple: 1 Date Code: 2219 | Americas - 200 |
|
$13.4000 | Buy Now |
Part Details for MS3111E8-4S
MS3111E8-4S CAD Models
MS3111E8-4S Part Data Attributes
|
MS3111E8-4S
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MS3111E8-4S
ITT Interconnect Solutions
MIL Series Connector, 4 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-C-26482 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 8 | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 |
Alternate Parts for MS3111E8-4S
This table gives cross-reference parts and alternative options found for MS3111E8-4S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS3111E8-4S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KPT01E84S | MIL Series Connector, 4 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug, | ITT Interconnect Solutions | MS3111E8-4S vs KPT01E84S |